Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male

Subtotal (1 unit)*

R 7 742,37

(exc. VAT)

R 8 903,73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,742.37

*price indicative

RS stock no.:
288-618
Mfr. Part No.:
733862330
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Adapter Type

Male to Female

Product Type

Coaxial Adapter

Converts From Type

1.85 mm Jack

Converts to Type

2.92 mm Plug

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Body Plating

Passivated

Converts to Gender - Connector

Male

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Standards/Approvals

IPC 1752A Class C, IPC 1752A Class D, EU RoHS Certificate of Compliance, IEC-62474

Series

73386

COO (Country of Origin):
KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 1.85mm jack-to-2.92mm plug design, is passivated, and supports up to 40 GHz frequency.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

Related links