TE Connectivity Black Connector Assembly, Shell Size 17 for use with Wire-to-Board

Bulk discount available

Subtotal (1 unit)*

R 669,51

(exc. VAT)

R 769,94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9R 669.51
10 +R 652.77

*price indicative

RS stock no.:
254-3418
Mfr. Part No.:
207216-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shell Size

17

Accessory Type

Connector Assembly

For Use With

Wire-to-Board

Colour

Black

Material

Thermoplastic

Non Compliant

COO (Country of Origin):
MX

724514


The TE-connectivity Circular Power Connector is connector assembly type of product. It has a Wire-to-Board connection system. The operating voltage of circular power connector is 250 VDC.It has 28 positions and sealable connector. The assembly length of

Reverse gender yes
Contact type socket
Contact current rating maximum- 7.5 A
Panel mount feature type flange with mounting holes
Housing color black
Housing material thermoplastic
Circular connector shell size - 17