Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- RS stock no.:
- 219-9327
- Mfr. Part No.:
- LV429075
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 11,207.11
(exc. VAT)
R 12,888.18
(inc. VAT)
- RS stock no.:
- 219-9327
- Mfr. Part No.:
- LV429075
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 100A | |
| Range | Compact | |
| Series | Micrologic 2.2 G | |
| For Use With | Compact NSX 100/160/250 Circuit Breakers | |
| Rated Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 100A | ||
Range Compact | ||
Series Micrologic 2.2 G | ||
For Use With Compact NSX 100/160/250 Circuit Breakers | ||
Rated Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric MicroLogic 2.2 G trip unit is for ComPact NSX 100/160/250 circuit breakers. It provides overload protection, short time short circuit protection with fix delay and instantaneous short circuit protection.
It has electronic trip unit technology
It is used for generator protection
It has LED indicator
It is simple to use
It is space saving
It is used for generator protection
It has LED indicator
It is simple to use
It is space saving
Related links
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers

