Reliance Brass Double Non Return Valve, BSP 15mm, 10 bar
- RS stock no.:
- 794-8356
- Mfr. Part No.:
- FLOW230001
- Manufacturer:
- Reliance Water Controls
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 794-8356
- Mfr. Part No.:
- FLOW230001
- Manufacturer:
- Reliance Water Controls
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reliance Water Controls | |
| Type | Double | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Thread Size | 15mm | |
| Thread Standard | BSP | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Type Double | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Thread Size 15mm | ||
Thread Standard BSP | ||
Not Applicable
- COO (Country of Origin):
- CN
Floguard® Double Check Valves
The Floguard range of double check valves is used for the prevention of back-flow and back-syphonage contamination risks in accordance with the water supply (water fittings) Regulations 1999.
Manufactured from DZR brass the WRAS approved Floguard range is supplied unplated with the exception of the Minislim, which can be supplied nickel plated
Manufactured from DZR brass the WRAS approved Floguard range is supplied unplated with the exception of the Minislim, which can be supplied nickel plated
Compact lightweight construction for easy installation
Allows high flow rate with minimum pressure drop, giving good flow rates
Ideal for all Class 3 contamination risks as per Water Supply (water fittings) Regulations 1999
Integral test point for monitoring correct functioning of the downstream check valve
Allows high flow rate with minimum pressure drop, giving good flow rates
Ideal for all Class 3 contamination risks as per Water Supply (water fittings) Regulations 1999
Integral test point for monitoring correct functioning of the downstream check valve
Approvals
WRAS
