ES/E27 Tubular Shape CFL Bulb, 14 W, 2700K, Warm White Colour Tone
- RS stock no.:
- 700-9675
- Mfr. Part No.:
- 231454
- Manufacturer:
- Megaman
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 700-9675
- Mfr. Part No.:
- 231454
- Manufacturer:
- Megaman
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megaman | |
| Shape | Tubular | |
| Wattage | 14 W | |
| Lamp Base | ES/E27 | |
| Length | 127 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 70W | |
| Colour Tone | Warm White | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Diameter | 44mm | |
| Luminosity | 800 lm | |
| Life Hours | 8000h | |
| Select all | ||
|---|---|---|
Brand Megaman | ||
Shape Tubular | ||
Wattage 14 W | ||
Lamp Base ES/E27 | ||
Length 127 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 70W | ||
Colour Tone Warm White | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Diameter 44mm | ||
Luminosity 800 lm | ||
Life Hours 8000h | ||
