Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 4000K, White
- RS stock no.:
- 377-280
- Mfr. Part No.:
- 26PLT8404PINCS
- Manufacturer:
- Philips Lighting
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 377-280
- Mfr. Part No.:
- 26PLT8404PINCS
- Manufacturer:
- Philips Lighting
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Six Tube | |
| Wattage | 26 W | |
| Lamp Base | GX24q-3 | |
| Length | 126.7 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 150W | |
| Colour Tone | White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 41mm | |
| Number of loops | 3 | |
| Luminosity | 1800 lm | |
| Life Hours | 13000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Six Tube | ||
Wattage 26 W | ||
Lamp Base GX24q-3 | ||
Length 126.7 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 150W | ||
Colour Tone White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 41mm | ||
Number of loops 3 | ||
Luminosity 1800 lm | ||
Life Hours 13000h | ||
