HomeGuard Outdoor IR CCTV Surveillance Kit, 2 Camera Connections, BNC

Unavailable
RS will no longer stock this product.
RS stock no.:
794-7189
Mfr. Part No.:
HG4DIY
Manufacturer:
HomeGuard
Find similar products by selecting one or more attributes.
Select all

Brand

HomeGuard

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

2

Network Connections

BNC

Included Hard Drive Capacity

500GB

Monitor Resolution

1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1366 x 768 pixels, 1920 x 1080 pixels

Camera Resolution

480TVL

Compression Standards

H.264

System Contents

Camera Power Adapter, Camera x 2, DVR Power Adapter, Instructions, Mouse, Power Splitter Cable, Power/Video Cable x 2, Remote Control

COO (Country of Origin):
CN

Home Guard DIY CCTV Security Kit


The DIY CCTV Security kit designed specifically for use and installation by those with no prior experience of CCTV systems. Fully featured including a D1 digital video recorder (DVR) with HD output, pre-installed WD AV-GP hard drive and 480TVL HomeGuard DIY Outdoor CCTV Cameras. Features a clear, simple user interface and automatic setup (subject to your local ISP and router settings) for viewing live footage on your computer, tablet or smartphone, accessible from anywhere in the world

Designed for DIY Installation, No Expert Help Required
D1 Resolution, H.264 Compression and Pentaplex Operation
WD AV-GP HDD Pre-Installed, Design for Always on 24/7 Audio / Video Environments
Weatherproof (IP66) 480 TVL CCTV Cameras with 15 - 20m Night Vision Range
Remote viewing Apps allows you to view Live Footage, with Ultra-Simple Automatic Setup

Supplied with

DVR Unit, DVR Power Adapter (UK and EU), Power Splitter Cable, Remote Control, Mouse and Instruction Manual


Observation Kits: Wired


Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.