Panduit Cable Tie, Locking Cable Tie, 368mm x 7.6 mm, Black Nylon, Pk-50
- RS stock no.:
- 845-7016
- Mfr. Part No.:
- PLT4H-L0
- Manufacturer:
- Panduit
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 845-7016
- Mfr. Part No.:
- PLT4H-L0
- Manufacturer:
- Panduit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 368mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Locking Cable Tie | |
| Quantity | 50 | |
| Tensile Strength | 534N | |
| Series | PLT | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 368mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Locking Cable Tie | ||
Quantity 50 | ||
Tensile Strength 534N | ||
Series PLT | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- US
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
