Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Cable Management
/
Cable Marker Accessories
Phoenix Contact Cable Marker Carrier Strip 10mm
RS stock no.:
661-8896
Mfr. Part No.:
1013795
Manufacturer:
Phoenix Contact
Image representative of range
View this category
Discontinued product
RS stock no.:
661-8896
Mfr. Part No.:
1013795
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specification
Conductor Marker Carrier PATG 0/10
Compliant
Statement of conformity
COO (Country of Origin):
IT
PATG Identification Sleeves for Insertion Labels
Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free
Attribute
Value
Accessory Type
Cable Marker Carrier Strip
For Use With
Cable Marker
Carrier Width
10mm