HellermannTyton Relicon Cable Joint Gel
- RS stock no.:
- 123-7475
- Mfr. Part No.:
- 435-00250 Resin-33-B-SF-PUR-GN
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
R 324,71
(exc. VAT)
R 373,42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | R 324.71 |
| 15 - 49 | R 316.59 |
| 50 + | R 307.09 |
*price indicative
- RS stock no.:
- 123-7475
- Mfr. Part No.:
- 435-00250 Resin-33-B-SF-PUR-GN
- Manufacturer:
- HellermannTyton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Gel | |
| Fire Behaviour | Halogen Free | |
| Series | Relicon | |
| Application | Electrical Installation, Electronics Industry, Mechanical Protection and Electrical Insulation for Low-Voltage Joints Indoors and Outdoors as Well as for Casting Under Water, Offshore Industry, Rail Transportation Sector, Shipbuilding, Solar Plants, Wind Turbines | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Gel | ||
Fire Behaviour Halogen Free | ||
Series Relicon | ||
Application Electrical Installation, Electronics Industry, Mechanical Protection and Electrical Insulation for Low-Voltage Joints Indoors and Outdoors as Well as for Casting Under Water, Offshore Industry, Rail Transportation Sector, Shipbuilding, Solar Plants, Wind Turbines | ||
HellermannTyton Two Component Polyurethane RELICON resin
Relicon resin is cold-hardening and universally applicable. Its two component polyurethane cast resin is ideal for the low voltage ranges. This extremely hydrophobic cast resin has been developed for the electrical inulation and mechanical protection of cable joints. A compatible mixing process can be viewed by the patented change of colour from blue to green.
Features and Benefits
Contained in a practical transparent two chamber pouch
Mixing causes colour change from blue to green
Safe filling system (SFS)
Excellent flow properties
Low volume shrinkage
Cold curing, hydrophobic
High hydrolytic stability
UV, aging and weather resistant
High impact strength and resistance to moisture and atmospheric corrosion
Adhesion at a high level to Polymeric cable and wires made from PVC, XLPE, PE, EPR
SVHC free
Contains no hazardous substances
Can be diposed of in household waste system
Halogen Free
Mixing causes colour change from blue to green
Safe filling system (SFS)
Excellent flow properties
Low volume shrinkage
Cold curing, hydrophobic
High hydrolytic stability
UV, aging and weather resistant
High impact strength and resistance to moisture and atmospheric corrosion
Adhesion at a high level to Polymeric cable and wires made from PVC, XLPE, PE, EPR
SVHC free
Contains no hazardous substances
Can be diposed of in household waste system
Halogen Free
Applications:
Electrical Installation
Electronics Industry
Offshore Industry
Rail Transportation Sector
Shipbuilding
Solar Plants
Wind Turbines
Electronics Industry
Offshore Industry
Rail Transportation Sector
Shipbuilding
Solar Plants
Wind Turbines
Standards
HF, RoHS
Scotchcast LV Resin CableJoint STD
