Murata CR2050 Button Battery, 3V, 20mm Diameter
- RS stock no.:
- 186-3336
- Mfr. Part No.:
- 97384083
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 186-3336
- Mfr. Part No.:
- 97384083
- Manufacturer:
- Murata
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Size | CR2050 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 345mAh | |
| Terminal Type | Standard | |
| Diameter | 20mm | |
| Dimensions | 20 x 5mm | |
| Series | CR | |
| Model Number | CR2050 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Size CR2050 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 345mAh | ||
Terminal Type Standard | ||
Diameter 20mm | ||
Dimensions 20 x 5mm | ||
Series CR | ||
Model Number CR2050 | ||
Not Applicable
- COO (Country of Origin):
- JP
Lightweight, High Voltage and High Energy Density
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Outstanding Temperature Characteristics
Murata's original organic electrolyte provides superb characteristics over a wide range of temperature from low to high
-40 to +85 degrees C (Extended temperature) -40 to +125 degrees C (Heat-resistant)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Sony's Coin Manganese Dioxide Lithium Batteries
Applications
Automotive
TPMS(Tire Pressure Monitoring System)
Toll collection device
IoT/Others
Factory Automation Instruments
Smart meters
Tracking devices
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Outstanding Temperature Characteristics
Murata's original organic electrolyte provides superb characteristics over a wide range of temperature from low to high
-40 to +85 degrees C (Extended temperature) -40 to +125 degrees C (Heat-resistant)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Sony's Coin Manganese Dioxide Lithium Batteries
Applications
Automotive
TPMS(Tire Pressure Monitoring System)
Toll collection device
IoT/Others
Factory Automation Instruments
Smart meters
Tracking devices
