SHOT Dome LED Bulkhead Light, 17 W, 220 → 240 V ac, Lamp Supplied, IP65
- RS stock no.:
- 223-4443
- Mfr. Part No.:
- GIADA153E
- Manufacturer:
- SHOT
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 223-4443
- Mfr. Part No.:
- GIADA153E
- Manufacturer:
- SHOT
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Type | Bulkhead | |
| Shape | Dome | |
| Wattage | 17 W | |
| Voltage Rating | 220 → 240 V ac | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Colour | White | |
| Light Output Colour | Cool White | |
| IP Rating | IP65 | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Type Bulkhead | ||
Shape Dome | ||
Wattage 17 W | ||
Voltage Rating 220 → 240 V ac | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Colour White | ||
Light Output Colour Cool White | ||
IP Rating IP65 | ||
Case Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SHOT IK10 high resistance polycarbonate ceiling light available in non-dimmable version and its average rated life up to 50,000 hours . It is flicker-free and has double input hole for in / out connection. It has lockable ring with vandal-proof Allen key, screen fixed with screws and has high efficiency up to 115 lm/W.
Operating temperature-20° C - +40° C
Available with 3h lasting emergency module at 150 lm
IP protection IP65
Available with 3h lasting emergency module at 150 lm
IP protection IP65