- RS stock no.:
- 206-8808
- Mfr. Part No.:
- 4058075314979
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 206-8808
- Mfr. Part No.:
- 4058075314979
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance LED panel is a surface circular wall and ceiling luminaire with 400 high frequency sensor for daylight and motion detection. It has metal housing with (PMMA) polymethylmethacrylate cover protects the reflector against dust and contact.
Beam angle = 120°
Impact resistance = IK03
High luminous efficacy
Easy and quick installation
Very homogenous light
Impact resistance = IK03
High luminous efficacy
Easy and quick installation
Very homogenous light
Specification
Attribute | Value |
---|---|
Shape | Round |
Wattage | 24 W |
Voltage Rating | 240 V ac |
Diameter | 400mm |
Lamp Shape | Round |
Series | SF |