410-151, Breadboard Electronics Explorer

Unavailable
RS will no longer stock this product.
RS stock no.:
194-6458
Mfr. Part No.:
410-151
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Type

Electronics Explorer

Input Voltage

3.3 V, 5 V, ±9 V

The Pmod ENC features a rotary-shaft encoder with an integral push-button to provide multiple types of outputs such as a way for users to quickly switch between multiple choices shown on a screen or predefined motor speeds. The module also includes a sliding switch that is commonly used as an on/off output. An encoder is commonly used in freely rotating volume knobs to detect how many "clicks" a knob has been rotated.

Rotary push-button shaft encoder
Adds multiple types of user input to host board or project
Additional static slide switch
Small PCB size for flexible designs 1.5 in ´ 0.8 in (3.8 cm ´ 2.0 cm)
6-pin Pmod connector with GPIO interface
Library and example code available in resource center