Micrel MIC2601YML, Boost Converter, Boost Converter 1.2A Adjustable, 1200 kHz 8-Pin, MLF
- RS stock no.:
- 671-6786
- Mfr. Part No.:
- MIC2601YML
- Manufacturer:
- Micrel
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 671-6786
- Mfr. Part No.:
- MIC2601YML
- Manufacturer:
- Micrel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Regulator Function | Boost Converter | |
| Maximum Output Current | 1.2A | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 20 V | |
| Line Regulation | 0.04 % | |
| Load Regulation | 0.1 % | |
| Mounting Type | Surface Mount | |
| Package Type | MLF | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1200 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 2 x 2 x 0.85mm | |
| Height | 0.85mm | |
| Maximum Output Voltage | 40 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Regulator Function Boost Converter | ||
Maximum Output Current 1.2A | ||
Number of Outputs 1 | ||
Maximum Input Voltage 20 V | ||
Line Regulation 0.04 % | ||
Load Regulation 0.1 % | ||
Mounting Type Surface Mount | ||
Package Type MLF | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1200 kHz | ||
Switching Regulator Yes | ||
Dimensions 2 x 2 x 0.85mm | ||
Height 0.85mm | ||
Maximum Output Voltage 40 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 2mm | ||
Width 2mm | ||
