Silicon Labs WT32i-A-AI6 Bluetooth Chip 3.0
- RS stock no.:
- 897-7504
- Mfr. Part No.:
- WT32i-A-AI6
- Manufacturer:
- Bluegiga Technologies
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 897-7504
- Mfr. Part No.:
- WT32i-A-AI6
- Manufacturer:
- Bluegiga Technologies
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bluegiga Technologies | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 3.0 | |
| Maximum Output Power | +6.5dBm | |
| Receiver Sensitivity | -90dBm | |
| Supported Bus Interfaces | GPIO, I2C, SPI, UART, USB | |
| Supported I/O Interfaces | GPIO, I2C, SPI, UART, USB | |
| Dimensions | 35.75 x 14.5 x 2.6mm | |
| Height | 2.6mm | |
| Length | 35.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Bluegiga Technologies | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 3.0 | ||
Maximum Output Power +6.5dBm | ||
Receiver Sensitivity -90dBm | ||
Supported Bus Interfaces GPIO, I2C, SPI, UART, USB | ||
Supported I/O Interfaces GPIO, I2C, SPI, UART, USB | ||
Dimensions 35.75 x 14.5 x 2.6mm | ||
Height 2.6mm | ||
Length 35.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 14.5mm | ||
