Silicon Labs BLE113-A-M256K Bluetooth Chip 4

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
177-4873
Mfr. Part No.:
BLE113-A-M256K
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Bluetooth Version

4

Maximum Output Power

0dBm

Receiver Sensitivity

-93dBm

Supported Bus Interfaces

GPIO, I2C, PWM, SPI, UART

Supported I/O Interfaces

GPIO, I2C, Serial, UART, USB

Dimensions

15.75 x 9.15 x 2.1mm

Height

2.1mm

Length

15.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.15mm