STMicroelectronics BUL810 NPN High Voltage Bipolar Transistor, 15 A, 450 V, 3-Pin TO-247
- RS stock no.:
- 313-3181
- Mfr. Part No.:
- BUL810
- Manufacturer:
- STMicroelectronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 313-3181
- Mfr. Part No.:
- BUL810
- Manufacturer:
- STMicroelectronics
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 15 A | |
| Maximum Collector Emitter Voltage | 450 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 125 W | |
| Maximum Collector Base Voltage | 1000 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 20.15 x 15.75 x 5.15mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 15 A | ||
Maximum Collector Emitter Voltage 450 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 125 W | ||
Maximum Collector Base Voltage 1000 V | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 20.15 x 15.75 x 5.15mm | ||
