INA Distance Fixing Bore, RTUE70-XL 70 mm ID
- RS stock no.:
- 310-725
- Mfr. Part No.:
- RTUE70-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
R 7 842,10
(exc. VAT)
R 9 018,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,842.10 |
*price indicative
- RS stock no.:
- 310-725
- Mfr. Part No.:
- RTUE70-XL
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Unit | |
| Inside Diameter | 70mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 214mm | |
| Depth | 166mm | |
| Mount Hole Size | 41 mm | |
| Series | RTUE | |
| Standards/Approvals | No | |
| Bore Type | Distance Fixing Bore | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Unit | ||
Inside Diameter 70mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 214mm | ||
Depth 166mm | ||
Mount Hole Size 41 mm | ||
Series RTUE | ||
Standards/Approvals No | ||
Bore Type Distance Fixing Bore | ||
Exempt
- COO (Country of Origin):
- SK
The INA take-up housing unit features a cast iron housing and a radial insert ball bearing with an eccentric locking collar. It is equipped with R seals for enhanced protection, ensuring reliable and durable performance in various applications.
Bore diameter is 70 mm
Total length is 166 mm
Related links
- INA Distance Fixing Bore, RTUE80-XL 80 mm ID
- INA Distance Fixing Bore, RTUE60-XL 60 mm ID
- INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, TCJ70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJO70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RME70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RMEO70-XL 70 mm ID
