SHOT 22 W LED Batten Light, 230 V LED Module, 1 Lamp, 1.449 m Long, IP20
- RS stock no.:
- 223-4614
- Mfr. Part No.:
- YGS222B
- Manufacturer:
- SHOT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 832.51
(exc. VAT)
R 957.39
(inc. VAT)
- RS stock no.:
- 223-4614
- Mfr. Part No.:
- YGS222B
- Manufacturer:
- SHOT
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Type | LED Module | |
| Length | 1.449 m | |
| Width | 28 mm | |
| Depth | 36 mm | |
| Wattage | 22 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Life Hours | 30 000h | |
| Colour Temperature | 3000K | |
| Voltage Rating | 230 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Type LED Module | ||
Length 1.449 m | ||
Width 28 mm | ||
Depth 36 mm | ||
Wattage 22 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Life Hours 30 000h | ||
Colour Temperature 3000K | ||
Voltage Rating 230 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The SHOT S-flat LED available in non-dimmable version and its average rated life up to 25,000h. It has high luminous efficacy 87.27lm/W and has high power factor 0.5. It used LED technology and has class 2 insulation.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP20
Power frequency (Hz) 50/60
IP protection IP20

