Sunon Discons Series Axial Fan, 12 V dc, DC Operation, 28.9m³/h, 1W, 87mA Max, 50 x 50 x 15mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
544-0879
Mfr Part No.:
KDE1205PHV1.MS.A.GN
Manufacturer:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

50mm

AC or DC Operation

DC

Width

50mm

Power Consumption

1W

Maximum Current

87mA

Depth

15mm

Dimensions

50 x 50 x 15mm

Air Flow

28.9m³/h

Noise Level

33dB

Fan Speed

5800rpm

Bearing Type

Vapo

Green Motor DC Fans


New, environmentally friendly fans utilising unique single phase full-wave windings that use only 1 wire (instead of the normal 2) which reduces the winding fill by 30%. Advantages include:

Air flow increased through a reduction in motor coil area and increase in impeller size
Motor torque increased by 80%
They also feature a Magnetic System Design, which incorporates impellers with built-in magnets that produce a magnetic field which attracts the impeller uniformly through 360° towards the bearing. This reduces the tendency to 'wobble' as experienced in commonly used fans
Green Motor DC Fans feature a VAPO bearing
Operating temperature range -10 to +90°C

Approvals

UL

Approvals

UL

Related links