Schneider Electric Auxiliary Contact, LV42, LV429454

Subtotal (1 unit)*

R 1 972,68

(exc. VAT)

R 2 268,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,972.68

*price indicative

RS stock no.:
205-162
Mfr. Part No.:
LV429454
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Series

LV42

Mechanical Durability

50000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947 UL 489 EU RoHS Directive

The Schneider Electric Wireless indication auxiliary contact used as breaker status monitoring. It has battery power supply.

IP4X conforming to IEC 60529

Mercury free

Related links