Subtotal (1 unit)*
R 1 361,16
(exc. VAT)
R 1 565,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 13,453 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,361.16 |
*price indicative
- RS stock no.:
- 708-753
- Mfr. Part No.:
- ABX00173
- Manufacturer:
- Arduino
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Arduino | |
| Product Name | UNO Q 4GB | |
| Kit Classification | Development Board | |
| Processor Part Number | STM32U585 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino | ||
Product Name UNO Q 4GB | ||
Kit Classification Development Board | ||
Processor Part Number STM32U585 | ||
Arduino, 4GB Flash Capacity, Development Board - ABX00173
This Arduino development board is designed for embedded and IoT prototyping using a low-power STM32 microcontroller. It serves as a Compact platform for hardware testing and firmware development, providing an accessible environment for software deployment and peripheral integration within constrained‑power projects.
Features and Benefits:
• 4GB flash provides extended onboard storage for firmware and assets
• Low‑power STM32 processor reduces energy consumption during operation
• Development board design enables straightforward prototyping and debugging
• Low‑power STM32 processor reduces energy consumption during operation
• Development board design enables straightforward prototyping and debugging
Applications
• Suitable for IoT device prototyping requiring local storage
• Ideal for low‑power sensor gateway development
• Used for Rapid firmware testing and peripheral integration
• Ideal for low‑power sensor gateway development
• Used for Rapid firmware testing and peripheral integration
What processor family does it use?
It uses a low‑power STM32 microcontroller suited to energy‑sensitive applications.
How does the onboard storage support development workflows?
The 4GB flash allows larger firmware images and local data retention for testing and logging.
Related links
- Arduino ASX00083 Board for use with Arduino Uno Q And Compatible Host Boards
- Arduino ASX00085 Carrier for use with Arduino Uno Q And Compatible Host Boards
- Arduino UNO Q 2GB
- Arduino UNO Rev 3
- Arduino UNO Mini Limited Edition
- Arduino ABX00156 USB Cable for use with Arduino UNO Q
- Hammond Blue Arduino Case for use with Arduino Leonardo Arduino Uno, Arduino Yun
- Hammond Black Arduino Case for use with Arduino Leonardo Arduino Uno, Arduino Yun
