Infineon Low-Side Switch Shield, Arduino Compatible Board
- RS stock no.:
- 150-1733
- Mfr. Part No.:
- SHIELDBTF3050TETOBO1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 150-1733
- Mfr. Part No.:
- SHIELDBTF3050TETOBO1
- Manufacturer:
- Infineon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Name | Low-Side Switch Shield | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Name Low-Side Switch Shield | ||
Kit Classification Evaluation Board | ||
The Low-Side Switch Shield from Infineon consists out of three BTF3050TE low-side switches of the HITFET™+ family providing three independent power channels that can be controlled via the input pins. The shield is compatible with microcontroller boards using the Arduino form factor for example the corresponding ARM® powered XMC™ microcontroller kits from Infineon and supports fast and easy prototyping of applications with BTF3050TE.
Over temperature shutdown with auto-resart
Active clamp over voltage protection of the output (min. 40 V)
Enhanced short circuit protection
Capable of PWM up to14 kHz (at 10% duty cycle)
Driver circuit with logic level inputs
Diagnosis function
Active clamp over voltage protection of the output (min. 40 V)
Enhanced short circuit protection
Capable of PWM up to14 kHz (at 10% duty cycle)
Driver circuit with logic level inputs
Diagnosis function
