Manulatex Silver Reusable Stainless Steel Apron, 700mm
- RS stock no.:
- 235-5776
- Mfr. Part No.:
- A507
- Manufacturer:
- Manulatex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 235-5776
- Mfr. Part No.:
- A507
- Manufacturer:
- Manulatex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manulatex | |
| Material Properties | Shielding | |
| Material | Stainless Steel | |
| Reusable/Disposable | Reusable | |
| Colour | Silver | |
| Style | Apron | |
| Gender | Unisex | |
| Waist Size | 55cm | |
| Range | Flexinox Apron | |
| Length | 700mm | |
| Select all | ||
|---|---|---|
Brand Manulatex | ||
Material Properties Shielding | ||
Material Stainless Steel | ||
Reusable/Disposable Reusable | ||
Colour Silver | ||
Style Apron | ||
Gender Unisex | ||
Waist Size 55cm | ||
Range Flexinox Apron | ||
Length 700mm | ||
Not Applicable
- COO (Country of Origin):
- FR
The Manulatex Flexinox apron is made with 100% food contact approved stainless steel. It is used by butchers in meat industries, Horeca, supermarkets and many other fields such as textile industry. It ensures cut-protection against any risks with hand knives, hand cutting tools or stabbing. This apron will guarantee long-term use if it is cleaned out every day by thorough brushing or by high-pressure jets of soapy hot water (50°C) or by a soaking in water with a soft detergent. It can be rinsed with water at 82°C.
The upper part of the apron is equipped with four fixing points (double fixing plate)
It has an exclusive and patented assembly system, the Flexinox apron is reversible as well
Possibility to add a press-studs apron or a cover for maximum hygiene and ease
It has an exclusive and patented assembly system, the Flexinox apron is reversible as well
Possibility to add a press-studs apron or a cover for maximum hygiene and ease