Cloud 250 W 2 Channel, 20 kHz Range

Unavailable
RS will no longer stock this product.
RS stock no.:
809-1098
Mfr. Part No.:
CXV225
Manufacturer:
Cloud
Find similar products by selecting one or more attributes.
Select all

Brand

Cloud

Rated Power Output

250 W

Output Channels

2

Rack Mountable

Yes

Frequency Response

20 kHz

Operating Voltage

230V

Weight

8.8kg

Depth

300mm

Height

88mm

Maximum Frequency Response

20 kHz

Maximum Operating Voltage

230 V

Width

482.6mm

COO (Country of Origin):
CN