3M 3M™ AP111 Liquid Adhesion Promoter, 250ml
- RS stock no.:
- 236-9172
- Mfr. Part No.:
- 3M 111
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 236-9172
- Mfr. Part No.:
- 3M 111
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Adhesive Type | Instant Adhesive | |
| Trade Name | 3M™ AP111 | |
| Application | Bonding | |
| Material Compatibility | Metal | |
| Colour | Clear | |
| Acrylic Type | Isopropyl Alcohol | |
| Product Form | Liquid | |
| Package Type | Bottle, Can | |
| Package Size | 250ml | |
| Cure Time | 1 min | |
| Viscosity Description | Liquid | |
| Maximum Operating Temperature | +66°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +66 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Adhesive Type Instant Adhesive | ||
Trade Name 3M™ AP111 | ||
Application Bonding | ||
Material Compatibility Metal | ||
Colour Clear | ||
Acrylic Type Isopropyl Alcohol | ||
Product Form Liquid | ||
Package Type Bottle, Can | ||
Package Size 250ml | ||
Cure Time 1 min | ||
Viscosity Description Liquid | ||
Maximum Operating Temperature +66°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +66 °C | ||
- COO (Country of Origin):
- US
3M Adhesion Promoter, Alcohol Based, For Use With VHB Tape - 3M 111
To ensure your signage doesn't slide off its mounting poles, use this 3M adhesion promoter. It helps VHB-series tape bond securely to potentially challenging surfaces, such as galvanised steel, bare metal and painted areas. The product increases a bond's resistance to moisture and chemicals, while at the same time adding sheer strength. This cuts down on your maintenance tasks as your tape stays put. As the liquid dries clear, only you will know it's there.
Features & Benefits
• Cleans and works as primer on some surfaces to save time and effort
• Non-offensive odour, so suitable to use in public areas
• Increases tape adhesion build rate in normal and cool conditions for compatibility with harsh locations
• Non-offensive odour, so suitable to use in public areas
• Increases tape adhesion build rate in normal and cool conditions for compatibility with harsh locations
Applications
• Transportation industry
• Offices
• Metalworking
• Window installations
• Offices
• Metalworking
• Window installations
How long does this adhesion promoter take to dry?
This product dries in about 1 minute, so there's minimal waiting around.
