Zortrax 1.75mm SUPPORT Premium 3D Printer Filament, 750g
- RS stock no.:
- 256-4005
- Mfr. Part No.:
- 5902280826811
- Manufacturer:
- Zortrax
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 256-4005
- Mfr. Part No.:
- 5902280826811
- Manufacturer:
- Zortrax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Material Type | Support | |
| Printing Technology | FDM | |
| For Use With | Dual extrusion | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | SUPPORT Premium | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Material Type Support | ||
Printing Technology FDM | ||
For Use With Dual extrusion | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material SUPPORT Premium | ||
Not Applicable
The Zortrax Z-SUPPORT Premium is a water-soluble support filament made of butenediol vinyl alcohol co-polymer (BVOH). Its compatible with Z-GLASS, Z-PETG, Z-PLA, Z-PLA Pro, and Z-ULTRAT Plus, as it can work in a relatively wide range of printing temperatures. Z-SUPPORT Premium has a very fast dissolution rate and leaves no remnants on the model.
High and low temperature 3D printing with ABS-based Z-ULTRAT Plus
Hollow parts
Complex models
Movable mechanisms
Objects 3D printed in one piece
Short-series production
Hollow parts
Complex models
Movable mechanisms
Objects 3D printed in one piece
Short-series production
