50625 Products showing for Switches
- RS stock no. 134-6525
- Mfr. Part No. 3-101-041
- Brand Schurter
- Features Illuminated
- Switch Operation Latching
- Contact Configuration DPDT
- Mounting Type Panel Mount
- RS stock no. 221-1876
- Mfr. Part No. XC2JC10131
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration SP
- Normal State Configuration 1CO
- IP Rating IP65, IP657
- RS stock no. 196-2306
- Mfr. Part No. 13.22.8.230.B000
- Brand Finder
- Light Switch Type Interface Unit
- Series 13
- Mount Type Wall
- Current Rating 6A
- RS stock no. 331-0467
- Mfr. Part No. ZB5AZ102
- Brand Schneider Electric
- Features Body/Fixing Collar Included
- Block Type Contact Block
- Series Harmony XB5
- Voltage Rating 600V
- RS stock no. 877-2141
- Mfr. Part No. NDS-06-V
- Brand APEM
- Contact Configuration SPST
- Number of Positions 6
- Contact Current Rating 25 mA
- Mounting Type Through Hole
- RS stock no. 153-3963
- Brand RS PRO
- Actuator Type Roller Lever
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP65
- RS stock no. 790-3448
- Mfr. Part No. LPCBL107
- Brand Lovato
- Series Platinum
- Cutout Diameter 22mm
- Push Button Colour Clear
- Push Button Actuation Spring Return
- RS stock no. 783-1218
- Mfr. Part No. A101SYCB04
- Brand TE Connectivity
- Contact Configuration SPDT
- Switch Operation On-On
- Contact Current Rating 400 mA @ 20 V dc
- Mounting Type PCB
- RS stock no. 127-8496
- Mfr. Part No. MMP0120/NNB67/P
- Brand Bulgin
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 12mm
- RS stock no. 214-7509
- Mfr. Part No. 44506-4030 ER5018-030M
- Brand Omron
- Normal State Configuration 3NC
- Series ER
- Cable Length 40m
- Mounting Orientation Any Position
- RS stock no. 757-8901
- Mfr. Part No. 1SFA611605R1101 MCBH-10
- Brand ABB
- Features Body/Fixing Collar Included
- Block Type Contact Block
- Series ABB Modular
- Voltage Rating 690V
- RS stock no. 255-0600
- Mfr. Part No. 1825058-1
- Brand TE Connectivity
- Number of Positions 8
- Contact Current Rating 1 A
- Mounting Type Surface Mount
- Contact Material Copper Alloy
- RS stock no. 536-3845
- Mfr. Part No. 70002648 M22-WRJ2H+M22-A4
- Brand Eaton
- Number of Axes 2
- Switch Technology Stay Put
- IP Rating IP66
- Handle Type Lever
- RS stock no. 191-7555
- Mfr. Part No. KG100.T203/GBA017.VE
- Brand Kraus & Naimer
- Features Accepts Padlocks
- Number of Poles 3P
- Maximum Current 100A
- IP Rating IP65
- RS stock no. 883-7582
- Mfr. Part No. T7-211C5
- Brand Otto
- Contact Configuration DPST
- Switch Operation (On)-Off
- Contact Current Rating 16 A
- Mounting Type Panel Mount
- RS stock no. 222-5807
- Mfr. Part No. CA10.A372/GBA001.*FT
- Brand Kraus & Naimer
- Cam Switch Type Double Throw Cam Switch
- Pole and Throw Configuration 8P
- Normal State Configuration 8CO
- Maximum Current 20A
- RS stock no. 220-5283
- Mfr. Part No. ZB4BV033E
- Brand Schneider Electric
- Series ZB4B
- Cutout Diameter 22mm
- Pilot Light Colour Green
- Pilot Light Shape Round
- RS stock no. 145-0618
- Brand RS PRO
- Contact Configuration DPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- Push Button Colour Black
- RS stock no. 259-6377P
- Mfr. Part No. DS04-254-2-04BK-SMT-TR
- Brand Same Sky
- Contact Configuration SPST
- Number of Positions 4
- Mounting Type Surface Mount
- Contact Material Copper Alloy
- RS stock no. 609-6316
- Mfr. Part No. XB5AVM4
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 240V ac
- Pilot Light Colour Red
- Cutout Diameter 22mm