50625 Products showing for Switches
- RS stock no. 746-9544
- Mfr. Part No. ZB4BK1443
- Brand Schneider Electric
- Features Illuminated
- Actuator Colour Red
- Number of Positions 2
- Cutout Diameter 22mm
- RS stock no. 331-540
- Mfr. Part No. 2455R--00820713
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +150°C
- Opening Temperature +45°C
- Closing Temperature +60°C
- RS stock no. 734-6713
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS stock no. 699-0088
- Mfr. Part No. ASQ10230
- Brand Panasonic
- Actuator Type Pin Plunger
- Terminal Type Pre-wired
- Contact Current Rating 100 mA @ 30 V dc
- Contact Configuration SPST
- RS stock no. 311-2386
- Mfr. Part No. GLAB01A1B
- Brand Honeywell
- Actuator Type Roller Lever
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP67
- RS stock no. 222-8259
- Brand RS PRO
- Minimum Temperature 0°C
- Maximum Temperature +180°C
- Opening Temperature 90°C
- Closing Temperature -20°C
- RS stock no. 193-2765
- Mfr. Part No. 3SU1102-0AB40-3BA0
- Brand Siemens
- Features Illuminated
- Contact Configuration SPST
- Panel Cut Out Diameter 22mm
- Series SIRIUS ACT 3SU11
- RS stock no. 378-6729
- Mfr. Part No. DTS21NV
- Brand APEM
- Contact Configuration SPST
- Terminal Type Through Hole
- Switch Operation Momentary
- Actuator Length 0mm
- RS stock no. 229-5862
- Mfr. Part No. 2455RP-91000437
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +186°C
- Opening Temperature +90°C
- Closing Temperature +75°C
- RS stock no. 285-9590
- Mfr. Part No. i17-SA213
- Brand SICK
- Normal State Configuration 2NC/1NO
- Maximum AC Voltage 240V ac
- Maximum DC Voltage 24V dc
- Housing Material Glass Fibre Reinforced Thermoplastic
- RS stock no. 791-3102
- Mfr. Part No. A9E18321
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 230V ac
- Pilot Light Colour Green
- Range Acti 9
- RS stock no. 248-6054
- Mfr. Part No. LPMLD6
- Brand Lovato
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 48V
- Pilot Light Colour Blue
- Range Platinum
- RS stock no. 610-0235
- Mfr. Part No. ZC2JE01
- Brand Telemecanique Sensors
- Accessory Type Head
- For Use With XCJ2 Series
- Series OsiSense XC
- RS stock no. 760-4646
- Mfr. Part No. 115964 M22-SWD-K11
- Brand Eaton
- Block Type Contact Block
- Series RMQ Titan M22
- Contact Configuration 1CO
- Current Rating 15mA
- RS stock no. 820-7410
- Mfr. Part No. 21SX39-T
- Brand Honeywell
- Actuator Type Pin Plunger
- Terminal Type Solder
- Contact Current Rating 7 A @ 250 V ac
- Contact Configuration SP-CO
- RS stock no. 381-3900
- Mfr. Part No. KG32B.T204/GBA302.VE
- Brand Kraus & Naimer
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 4P
- Maximum Current 32A
- IP Rating IP65
- RS stock no. 195-1707
- Mfr. Part No. XCMD2510L1
- Brand Telemecanique Sensors
- Actuator Type Plunger
- Pole and Throw Configuration DPST
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67, IP68
- RS stock no. 877-2122
- Mfr. Part No. NDS-04-V
- Brand APEM
- Contact Configuration SPST
- Number of Positions 4
- Contact Current Rating 25 mA
- Mounting Type Through Hole
- RS stock no. 243-4391
- Mfr. Part No. 3LD9284-3G
- Brand Siemens
- For Use With For Main and Emergency-off switch 3LD2
- Length 50mm
- Series SENTRON
- RS stock no. 224-2401
- Mfr. Part No. 32654008
- Brand Socomec
- Number of Poles 4
- Maximum Current 80A
- Mounting Type Wall Mount
- IP Rating IP55