50625 Products showing for Switches
- RS stock no. 339-724
- Mfr. Part No. 2455R--00820235
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +150°C
- Opening Temperature +150°C
- Closing Temperature 135°C
- RS stock no. 623-2988
- Mfr. Part No. AZ16ZVRK-M20
- Brand Schmersal
- Lock Style Keyed
- Normal State Configuration 1NC/1NO
- Safety Contacts NC
- Maximum AC Voltage 230V
- RS stock no. 236-8654
- Mfr. Part No. DIM-MCU-G2
- Brand Osram
- Number of Ways 1
- Voltage Rating 230V
- Series 1 to 10 V, Dimming
- RS stock no. 810-0852
- Mfr. Part No. SDDR253N
- Brand Craig & Derricott
- Features Auxiliary Contacts Available
- Number of Poles 3P+N
- Maximum Current 25A
- IP Rating IP66
- RS stock no. 276-2905
- Mfr. Part No. ZB5AK1813
- Brand Schneider Electric
- Features Illuminated
- Actuator Colour White
- Number of Positions 3
- Cutout Diameter 22mm
- RS stock no. 242-0845
- Brand RS PRO
- Mounting Type Surface Mount
- Series SA
- Bezel Material Plastic
- Contact Configuration 2NC
- RS stock no. 319-938
- Mfr. Part No. 5PA2
- Brand Honeywell
- Accessory Type Terminal Cover
- For Use With BZ/BA Series
- RS stock no. 792-3115
- Mfr. Part No. 440E-L13137
- Brand Allen Bradley Guardmaster
- Normal State Configuration 2NO/2NC
- Range LIFELINE 4
- Series 440E
- Cable Length 75m
- RS stock no. 381-3821
- Mfr. Part No. KG20B.T203/GBA282.VE
- Brand Kraus & Naimer
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 3P
- Maximum Current 25A
- IP Rating IP65
- RS stock no. 188-1180
- Brand RS PRO
- Features LED Included
- Block Type Light Block
- Voltage Rating 24V ac/dc
- Illumination Colour Blue
- RS stock no. 495-4377
- Mfr. Part No. 1-1634201-2
- Brand TE Connectivity
- Contact Configuration DPDT
- Switch Operation On-Off-On
- Panel Cut Out Width 22.2mm
- Panel Cut Out Height 30.2mm
- RS stock no. 763-7915
- Brand RS PRO
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 24V ac/dc
- Pilot Light Colour Yellow
- Cutout Diameter 22mm
- RS stock no. 729-5400
- Mfr. Part No. MPI002/TE/GN/24
- Brand Bulgin
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS stock no. 665-679
- Mfr. Part No. 641NH/2
- Brand APEM
- Contact Configuration 2RT
- Switch Operation (On)-Off
- Contact Current Rating 10 A @ 24 V dc
- Mounting Type Panel Mount
- RS stock no. 193-5711
- Mfr. Part No. CA10.A007/GBA004.*FT2
- Brand Kraus & Naimer
- Cam Switch Type Voltmeter Cam Switch
- Pole and Throw Configuration 4P
- Number of Positions 7
- RS stock no. 613-8195
- Mfr. Part No. MMPSA 240/100
- Brand Assemtech
- Switch Shape Rectangular
- Normal State Configuration NO
- Terminal Type Wire Lead
- Maximum Current 1A
- RS stock no. 686-7278
- Mfr. Part No. OT63F3 1SCA105332R1001
- Brand ABB
- Number of Poles 3P
- Maximum Current 63A
- Mounting Type Base Mounting
- IP Rating IP20
- RS stock no. 236-350
- Mfr. Part No. CA10.A222/GBA001.*FT
- Brand Kraus & Naimer
- Cam Switch Type Double Throw Cam Switch
- Pole and Throw Configuration 3P
- Normal State Configuration 2NO/3NC
- Maximum Current 20A
- RS stock no. 917-6409
- Mfr. Part No. 2TLA020051R5400 Adam OSSD-Info M12-5
- Brand ABB
- Supply Voltage 24V dc
- Housing Material Polybutylene Terephthalate (PBT)
- Connection Type M12
- Actuator Type Coded
- RS stock no. 905-8803
- Mfr. Part No. 95060
- Brand Cole Hersee
- Number of Positions 4
- Switch Operation Acc-Off-Ign/Acc-Start
- Contact Current Rating 10 A
- IP Rating IP67