Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS stock no. 166-9522
Mfr. Part No.CSTCE10M0G55-R0
BrandMurata
R 3.648
Each (On a Reel of 3000)
units
10MHz ±0.5% Fundamental 33pF 33Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +80 °C
RS stock no. 125-3201
Mfr. Part No.CSTCE12M0G15L99-R0
BrandMurata
R 12,428.02
Each (On a Reel of 3000)
units
12MHz ±0.1% Shear 33pF 30Ω - - Surface Mount SMT 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +70 °C
RS stock no. 721-4802
Mfr. Part No.CSTCE10M0G55-R0
BrandMurata
R 6.872
Each (In a Pack of 10)
units
10MHz ±0.5% Fundamental 33pF 33Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +80 °C
RS stock no. 792-6527
Mfr. Part No.CSTCE12M0G15L99-R0
BrandMurata
R 9.602
Each (In a Bag of 5)
units
12MHz ±0.1% Shear 33pF 30Ω - - Surface Mount SMT 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +70 °C
RS stock no. 624-0614
Mfr. Part No.CSTCR4M00G55Z-R0
BrandMurata
R 4.75
Each (In a Pack of 10)
units
4MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS stock no. 166-9578
Mfr. Part No.CSTCR4M00G55Z-R0
BrandMurata
R 7,825.95
Each (On a Reel of 3000)
units
4MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS stock no. 721-4883
Mfr. Part No.CSTLS10M0G53-A0
BrandMurata
R 2.121
Each (In a Pack of 10)
units
10MHz ±0.5% Fundamental 15pF - - ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C
RS stock no. 792-6549
Mfr. Part No.CSTLS10M0G53-B0
BrandMurata
R 3.688
Each (In a Bag of 5)
units
10MHz ±0.5% Shear 15pF 25Ω - - Through Hole CSTLS 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C
RS stock no. 721-4887
Mfr. Part No.CSTLS16M0X55-B0
BrandMurata
R 5.091
Each (In a Pack of 10)
units
16MHz ±0.5% 3rd Overtone 30pF 50Ω ±0.2 %/yr ±0.2% Through Hole - 3 - - 5.5mm +80 °C
RS stock no. 721-4900
Mfr. Part No.CSTLS8M00G53-A0
BrandMurata
R 2.741
Each (In a Pack of 10)
units
8MHz ±0.5% Shear 15pF 25Ω ±0.2 %/yr ±0.2% Through Hole - 3 - - 8mm +80 °C
RS stock no. 721-4903
Mfr. Part No.CSTLS4M00G56-A0
BrandMurata
R 3.405
Each (In a Pack of 10)
units
4MHz ±0.5% Shear 47pF 30Ω ±0.2 %/yr -0.6 %, 0.3 % Through Hole - 3 8 x 3 x 4.8mm 4.8mm 8mm +80 °C
RS stock no. 125-3142
Mfr. Part No.CSTLS16M0X55-B0
BrandMurata
R 2.705
Each (On a Reel of 500)
units
16MHz ±0.5% 3rd Overtone 30pF 50Ω ±0.2 %/yr ±0.2% Through Hole - 3 - - 5.5mm +80 °C
RS stock no. 839-0859
Mfr. Part No.CSTCE8M00G52Z-R0
BrandMurata
R 7.52
Each
units
8MHz ±0.5% Shear 10pF 40Ω - ±0.2% Surface Mount Cap Chip 3 3.2 x 1.3 x 0.8mm 0.8mm 3.2mm +80 °C
RS stock no. 166-9898
Mfr. Part No.CSTLS4M00G56-A0
BrandMurata
R 1.439
Each (In a Box of 2000)
units
4MHz ±0.5% Shear 47pF 30Ω ±0.2 %/yr -0.6 %, 0.3 % Through Hole - 3 8 x 3 x 4.8mm 4.8mm 8mm +80 °C
RS stock no. 161-8023
Mfr. Part No.CSTCE8M00G52Z-R0
BrandMurata
R 3.284
Each (On a Reel of 3000)
units
8MHz ±0.5% Shear 10pF 40Ω - ±0.2% Surface Mount Cap Chip 3 3.2 x 1.3 x 0.8mm 0.8mm 3.2mm +80 °C
RS stock no. 624-0636
Mfr. Part No.CSTCR6M00G55Z-R0
BrandMurata
R 2.299
Each (In a Pack of 10)
units
6MHz ±0.5% Shear 39pF - - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS stock no. 166-9549
Mfr. Part No.CSTLS16M0X51-A0
BrandMurata
R 2.137
Each (In a Box of 2000)
units
16MHz ±0.5% 3rd Overtone 5pF 50Ω ±0.2 %/yr ±0.2% Through Hole - 3 - - 5.5mm +80 °C
RS stock no. 839-0865
Mfr. Part No.CSTCR6M00G53Z-R0
BrandMurata
R 1.882
Each (In a Bag of 5)
units
6MHz ±0.5% Shear 39pF 50Ω - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +80 °C
RS stock no. 166-9533
Mfr. Part No.CSTCR5M00G55-R0
BrandMurata
R 1.657
Each (On a Reel of 3000)
units
5MHz ±0.5% Shear 39pF - - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +80 °C
RS stock no. 167-4823
Mfr. Part No.CSTLS16M0X55Z-A0
BrandMurata
R 3.111
Each (In a Box of 2000)
units
16MHz ±0.5% Expander 39pF - - - Through Hole CSTLS 3 8 x 3 x 9mm 9mm 8mm +80 °C