MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate


Benefits of MEMS


- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost


Applications


Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Read more Read less

Filters

Viewing 1 - 20 of 70 products
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Mounting Type
RS stock no. 176-0742
Mfr. Part No.DSC1124NE1-100.0000T
BrandMicrochip
R 20.321
Each (On a Reel of 1000)
units
MEMS 100MHz - - CDFN 6 7 x 5 x 0.85mm 7mm 5mm 0.85mm 70°C -20°C - Surface Mount
RS stock no. 162-3721
Mfr. Part No.DSC1001CI2-050.0000
BrandMicrochip
R 30.814
Each (In a Pack of 5)
units
MEMS 50MHz - - CDFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C AEC-Q100 Surface Mount
RS stock no. 162-3362
Mfr. Part No.DSC1122CI2-156.2500
BrandMicrochip
R 30.405
Each (In a Pack of 2)
units
MEMS 156.25MHz - - VDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C - Surface Mount
RS stock no. 176-0743
Mfr. Part No.DSC1124CL1-100.0000T
BrandMicrochip
R 21.598
Each (On a Reel of 1000)
units
MEMS 100MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 105°C -40°C - Surface Mount
RS stock no. 177-1827
Mfr. Part No.DSC1123CI2-125.0000
BrandMicrochip
R 40.062
Each (In a Pack of 5)
units
MEMS 125MHz - - VDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C - Surface Mount
RS stock no. 177-1750
Mfr. Part No.DSC1123CI5-125.0000
BrandMicrochip
R 68.664
Each (In a Pack of 5)
units
MEMS 125MHz - - VDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C - Surface Mount
RS stock no. 177-1771
Mfr. Part No.DSC1001DI1-024.0000
BrandMicrochip
R 16.55
Each (In a Pack of 5)
units
MEMS 150MHz - - CDFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C AEC-Q100 Surface Mount
RS stock no. 162-3352
Mfr. Part No.DSC6101CI2A-020.0000
BrandMicrochip
R 11.139
Each (In a Tube of 110)
units
MEMS 20MHz - - CDFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C AEC-Q100 Surface Mount
RS stock no. 177-1572
Mfr. Part No.DSC6003JI2A-012.0000
BrandMicrochip
R 11.621
Each (In a Tube of 140)
units
MEMS 80MHz - - VLGA 4 2.5 x 2 x 0.84mm 2.5mm 2mm 0.84mm 85°C -40°C - Surface Mount
RS stock no. 177-1543
Mfr. Part No.DSC1001DI1-033.3300
BrandMicrochip
R 11.152
Each (In a Tube of 140)
units
MEMS 150MHz - - CDFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C AEC-Q100 Surface Mount
RS stock no. 162-3372
Mfr. Part No.DSC6001CI2A-020.0000
BrandMicrochip
R 14.786
Each (In a Pack of 5)
units
MEMS 20MHz - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C AEC-Q100 Surface Mount
RS stock no. 162-3734
Mfr. Part No.DSC1124BI1-100.0000
BrandMicrochip
R 31.256
Each (In a Pack of 5)
units
MEMS 100MHz - - VDFN 6 5 x 3.2 x 0.85mm 5mm 3.2mm 0.85mm 85°C -40°C - Surface Mount
RS stock no. 162-3672
Mfr. Part No.DSC1124NI1-100.0000
BrandMicrochip
R 24.647
Each (In a Tube of 50)
units
MEMS 100MHz - - VDFN 6 7 x 5 x 0.85mm 7mm 5mm 0.85mm 85°C -40°C - Surface Mount
RS stock no. 162-3383
Mfr. Part No.DSC6101CI2A-048.0000
BrandMicrochip
R 15.36
Each (In a Pack of 5)
units
MEMS 48MHz - - CDFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C AEC-Q100 Surface Mount
RS stock no. 176-0752
Mfr. Part No.DSC1124CL1-100.0000T
BrandMicrochip
R 25.53
Each (In a Pack of 5)
units
MEMS 100MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 105°C -40°C - Surface Mount
RS stock no. 162-3364
Mfr. Part No.DSC1122DI2-156.2500
BrandMicrochip
R 38.40
Each (In a Pack of 2)
units
MEMS 156.25MHz - - VDFN 6 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C - Surface Mount
RS stock no. 162-3356
Mfr. Part No.DSC1121NI1-100.0000
BrandMicrochip
R 19.774
Each (In a Pack of 5)
units
MEMS 100MHz - - CDFN 6 7 x 5 x 0.85mm 7mm 5mm 0.85mm 85°C -40°C - Surface Mount
RS stock no. 162-3350
Mfr. Part No.DSC6001CI2A-049.5000
BrandMicrochip
R 11.981
Each (In a Tube of 110)
units
MEMS 49.5MHz - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C AEC-Q100 Surface Mount
RS stock no. 177-1809
Mfr. Part No.DSC6003JI2A-012.0000
BrandMicrochip
R 16.113
Each (In a Pack of 10)
units
MEMS 80MHz - - VLGA 4 2.5 x 2 x 0.84mm 2.5mm 2mm 0.84mm 85°C -40°C - Surface Mount
RS stock no. 176-0763
Mfr. Part No.DSC1124BI1-100.0000T
BrandMicrochip
R 23.208
Each (In a Pack of 5)
units
MEMS 100MHz - - CDFN 6 5 x 3.2 x 0.85mm 5mm 3.2mm 0.85mm 85°C -40°C - Surface Mount