Sanyo Denki Axial Fans | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki Axial Fans

    An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

    What does an axial fan do?

    The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

    Why do we need axial fans?

    Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

    What axial fan is best for me?

    The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

    Applications

    Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

    412 Products showing for Sanyo Denki Axial Fans

    Sanyo Denki
    48 V dc
    120 x 120 x 25mm
    DC
    120mm
    20.16W
    120mm
    25mm
    420mA
    289.8m³/h
    -
    Lead Wire
    58dB
    5100rpm
    -
    PWM, Tachometer
    Ball
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    60 x 60 x 25mm
    DC
    60mm
    11.16W
    60mm
    25mm
    930mA
    53.7cfm
    -
    -
    56dB
    -
    -
    -
    -
    -
    -
    -
    -
    IP68
    Sanyo Denki
    48 V dc
    120 x 120 x 38mm
    DC
    120mm
    36W
    120mm
    38mm
    750mA
    224cfm
    -
    Molex Connector
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    92 x 92 x 25mm
    DC
    92mm
    8.52W
    92mm
    25mm
    710mA
    97.1cfm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    92 x 92 x 25mm
    DC
    92mm
    14.76W
    92mm
    25mm
    1.23A
    118cfm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    24 V dc
    60 x 60 x 25mm
    DC
    60mm
    11.04W
    60mm
    25mm
    460mA
    53.7cfm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP68
    Sanyo Denki
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    11.5W
    38mm
    120mm
    350mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    24 V dc
    92 x 92 x 38mm
    DC
    92mm
    2.2W
    92mm
    38mm
    90mA
    1.2m³/min
    -
    Lead Wire
    39dB(A)
    5500rpm
    -
    PWM
    Ball
    -
    -
    -
    -
    -
    Sanyo Denki
    48 V dc
    120 x 120 x 38mm
    DC
    120mm
    11.5W
    38mm
    120mm
    180mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    24 V dc
    92 x 92 x 25mm
    DC
    92mm
    9.12W
    92mm
    25mm
    380mA
    97.1cfm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    24 V dc
    92 x 92 x 25mm
    DC
    92mm
    14.64W
    92mm
    25mm
    610mA
    118cfm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    120 x 120 x 25mm
    DC
    120mm
    6.6W
    120mm
    25mm
    550mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    60 x 60 x 38mm
    DC
    60mm
    32.4W
    60mm
    38mm
    2.7A
    112.8m³/h
    -
    Lead Wire
    68dB
    21700rpm
    -
    PWM, Tachometer
    Ball
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    80 x 80 x 38mm
    DC
    80mm
    45.6W
    80mm
    38mm
    3.8A
    234.5m³/h
    -
    Lead Wire
    65dB(A)
    -
    -
    Pulse
    Ball
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    60 x 60 x 38mm
    DC
    60mm
    32.4W
    60mm
    38mm
    2.7A
    112.8m³/h
    -
    Lead Wire
    68dB(A)
    -
    -
    Pulse
    Ball
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    40 x 40 x 20mm
    DC
    20mm
    720mW
    40mm
    40mm
    60mA
    11m³/h
    -
    Lead Wire
    28dB(A)
    IP65 rpm, IP68
    -
    Pulse
    Ball
    -
    -
    -
    -
    IP68
    Sanyo Denki
    12 V dc
    92 x 38mm
    DC
    92mm
    2W
    92mm
    38mm
    170mA
    1.2m³/min
    -
    Lead Wire
    39dB(A)
    5300 rpm, 5500rpm
    -
    PWM
    Ball
    -
    -
    -
    -
    -
    Sanyo Denki
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    11.5W
    38mm
    120mm
    130mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    80 x 80 x 25mm
    DC
    25mm
    1.56W
    80mm
    80mm
    130mA
    61.8m³/h
    -
    Lead Wire
    29dB(A)
    -
    -
    -
    Ball
    -
    -
    -
    -
    IP68
    Sanyo Denki
    24 V dc
    120 x 120 x 38mm
    DC
    38mm
    12W
    120mm
    120mm
    500mA
    232.8m³/h
    -
    Lead Wire
    49dB(A)
    -
    -
    -
    Ball
    -
    -
    -
    -
    -
    Results per page