DC Motors | Brushed & Brushless DC Motors | RS
Login / Register to access your benefits
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    639 Products showing for DC Motors

    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    12048 rpm
    6mm
    29 Ncm
    Spur
    78mm
    -
    -
    2.85 A
    38.5mm
    -
    -
    39mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    -
    5 rpm
    6mm
    600 mNm
    Spur
    110.1mm
    900:1
    38 x 38 x 47.5 mm
    -
    38mm
    -
    -
    38mm
    -
    RS PRO
    3 V dc
    Brushed Geared
    1.71 W
    7 rpm
    4mm
    15 Ncm
    Spur
    50.3mm
    -
    -
    1.06 A
    27mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.9 W
    13 rpm
    6mm
    59 Ncm
    Spur
    75mm
    -
    -
    990 mA
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.98 W
    116 rpm
    6mm
    59 Ncm
    Spur
    65mm
    -
    -
    990 mA
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.5 W
    29 rpm
    4mm
    25 Ncm
    Planetary
    57.35mm
    -
    -
    200 mA
    22mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    0.394 W
    100 rpm
    3mm
    8 Ncm
    Planetary
    49mm
    -
    -
    85 mA
    16 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.5 W
    108 rpm
    4mm
    20 Ncm
    Planetary
    54mm
    -
    -
    200 mA
    22mm
    -
    -
    -
    -
    RS PRO
    6 V dc
    Brushed Geared
    0.46 W
    1800 rpm
    3mm
    24 gcm
    Spur
    24.25mm
    -
    24.25 x 10 x 12mm
    170 mA
    12mm
    -
    -
    10mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    15 rpm
    6mm
    59 Ncm
    Spur
    80.4mm
    -
    -
    2.75 A
    39mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    0.59 W
    2500 rpm
    3mm
    6 mNm
    Planetary
    42.8mm
    -
    -
    340 mA
    12mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.5 W
    76 rpm
    4mm
    20 Ncm
    Planetary
    54mm
    -
    -
    200 mA
    22mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    0.58 W
    1350 rpm
    3mm
    4 mNm
    Spur
    24.25mm
    -
    29.25 x 10 x 12 mm
    320 mA
    12mm
    -
    -
    12mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.5 W
    1675 rpm
    4mm
    24 mNm
    Planetary
    46.4mm
    -
    -
    200 mA
    22mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    2.51 W
    2 → 3700 rpm
    2mm
    5 mNm
    Spur
    52mm
    -
    -
    260 mA
    110mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.62 W
    2 → 4199 rpm
    2mm
    5 mNm
    Spur
    52mm
    -
    -
    300 mA
    110mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    116 rpm
    8mm
    1.8 Nm
    Planetary
    111.9mm
    -
    44.6 (Dia.) x 133.9 mm
    5.5 mA
    44.6 (Dia.)mm
    -
    -
    -
    -
    Schneider Electric
    250 → 700 V dc
    Servo
    720 W
    6000 rpm
    14mm
    1.15 Nm
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    Maxon
    12 → 50 V dc
    Brushless
    60 W
    12000 rpm
    -
    5.4 Ncm
    -
    120mm
    -
    120 x 33 x 53 mm
    -
    33mm
    -
    -
    53mm
    -
    Crouzet
    12 → 32 V dc
    Brushless Geared
    150W
    3950rpm
    19mm
    4.7 Nm
    Worm
    -
    5.18
    81 (Dia.) x 231.5 mm
    15A
    81 (Dia.)mm
    -
    -
    231.5mm
    -
    Results per page