DC Motors | Brushed & Brushless DC Motors | RS
Login / Register to access your benefits
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    639 Products showing for DC Motors

    RS PRO
    12 V dc
    Brushed Geared
    12.8 W
    5258 rpm
    3.175mm
    223 gcm
    -
    57.1mm
    -
    37 (Dia.) x 57.1mm
    1.42 A
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    1.5 → 3 V dc
    Brushed
    1.21 W
    8200 → 14000 rpm
    2mm
    10.4 gcm
    -
    38mm
    -
    21 (Dia.) x 38 mm
    960 mA
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    Geared
    -
    75 rpm
    5mm
    20 Ncm
    Spur
    57.8mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    0.394 W
    1550 rpm
    3mm
    7 mNm
    Planetary
    41.8mm
    -
    -
    85 mA
    16 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.31 W
    6 rpm
    4mm
    15 Ncm
    Spur
    51mm
    -
    -
    190 mA
    27mm
    -
    -
    -
    -
    RS PRO
    12 → 24 V dc
    Brushed Geared
    1.62 W
    2 → 4199 rpm
    2mm
    5 mNm
    Spur
    52mm
    -
    -
    300 mA
    110mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    84 rpm
    6mm
    59 Ncm
    Spur
    78mm
    -
    -
    2.75 A
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.31 W
    442 rpm
    4mm
    4 Ncm
    Spur
    51mm
    -
    -
    190 mA
    27mm
    -
    -
    -
    -
    RS PRO
    1.5 → 3 V dc
    Geared
    1.6 W
    7800 rpm
    2mm
    20 gcm
    -
    30.5mm
    -
    23.8 (Dia.) x 30.5 mm
    850 mA
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    21.2W
    -
    6mm
    29 Ncm
    Spur
    79.1mm
    47:1
    -
    2.81 A
    37mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    3500 rpm
    6.2mm
    0.05 Nm
    -
    80.7mm
    -
    22 (Dia.) x 80.7 mm
    1.5 A
    22mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    2.51 W
    2 → 3700 rpm
    2mm
    5 mNm
    Spur
    52mm
    -
    -
    260 mA
    110mm
    -
    -
    -
    -
    RS PRO
    6 V dc
    Brushed Geared
    0.46 W
    145 rpm
    3mm
    202 g.cm
    Spur
    24.25mm
    -
    15.1 x 12 x 10 mm
    170 mA
    12mm
    -
    -
    10mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.31 W
    274 rpm
    4mm
    59 mNm
    Spur
    51mm
    -
    -
    190 mA
    27mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushless
    -
    5170 rpm
    20mm
    0.019 Nm
    -
    14mm
    -
    -
    0.63A
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.31 W
    66 rpm
    4mm
    10 Ncm
    Spur
    51mm
    -
    -
    190 mA
    27mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.98W
    20 rpm
    6mm
    59 Ncm
    Spur
    67.55mm
    500:1
    -
    990 mA
    35mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    60 rpm
    6mm
    59 Ncm
    Spur
    71mm
    -
    27.9 (Dia.) x 92.1 mm
    900 mA
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed
    183 W
    4100 rpm
    8mm
    370 mNm
    -
    145mm
    -
    54 (Dia.) x 145 mm
    6.6 A
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    0.394 W
    60 rpm
    3mm
    16 Ncm
    Planetary
    49mm
    -
    16 (Dia.) x 49 mm
    60 mA
    16 (Dia.)mm
    -
    -
    -
    -
    Results per page