DC Motors | Brushed & Brushless DC Motors | RS
Login / Register to access your benefits
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    635 Products showing for DC Motors

    RS PRO
    6 → 15 V dc
    Geared
    7.98 W
    112 rpm
    6mm
    78.4 gcm
    -
    73.9mm
    -
    32 (Dia.) x 73.9 mm
    990 mA
    32 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed
    36.88 W
    4289 rpm
    6.35mm
    82.08 gcm
    -
    69mm
    -
    51.8 (Dia.) x 69 mm
    5.28 A
    -
    -
    -
    -
    -
    RS PRO
    6 V dc
    Brushed
    0.58 W
    13500 rpm
    2.5mm
    3.9 gcm
    -
    15.1mm
    -
    15.1 x 12 x 10 mm
    320 mA
    12mm
    -
    -
    10mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    60 rpm
    6mm
    59 Ncm
    Spur
    71mm
    -
    27.9 (Dia.) x 92.1 mm
    900 mA
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed
    80.16 W
    8311 rpm
    6.35mm
    92.13 mNm
    -
    69mm
    -
    51.8 (Dia.) x 69 mm
    10.82 A
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    172 rpm
    5.5mm
    0.26 Nm
    Spur
    66mm
    30:1
    40 x 40 x 66 mm
    -
    40mm
    -
    -
    40mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    -
    155 rpm
    6mm
    10 Ncm
    Spur
    71.2mm
    30:1
    38 x 38 x 40 mm
    -
    38mm
    -
    -
    38mm
    -
    RS PRO
    4.5 → 15 V dc
    Geared
    11 W
    12 rpm
    6mm
    6000 gcm
    -
    86.6mm
    -
    37 (Dia.) x 86.6 mm
    1.26 A
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    29 rpm
    6mm
    59 Ncm
    Spur
    78mm
    -
    -
    2.81 A
    37mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    0.62 W
    156 rpm
    3mm
    61 mNm
    Planetary
    49.6mm
    -
    -
    450 mA
    12mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    1750 rpm
    8mm
    29 Ncm
    Planetary
    98.5mm
    -
    -
    5.28 A
    44.6mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    119 rpm
    6mm
    29 Ncm
    Spur
    70.5mm
    -
    27.9 (Dia.) x 92.1 mm
    900 mA
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    2008 rpm
    6mm
    10 Ncm
    Spur
    73.8mm
    -
    -
    2.81 A
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    77 rpm
    6mm
    59 Ncm
    Spur
    81.5mm
    -
    -
    2.81 A
    37mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    155 rpm
    6mm
    10 Ncm
    Spur
    71.2mm
    30:1
    38 x 38 x 40 mm
    -
    38mm
    -
    -
    38mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    153 rpm
    6mm
    29 Ncm
    Spur
    73.7mm
    -
    37 (Dia.) x 73.7 mm
    840mA
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.31 W
    66 rpm
    4mm
    10 Ncm
    Spur
    51mm
    -
    -
    190 mA
    27mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    241 rpm
    6mm
    29 Ncm
    Spur
    82.5mm
    -
    38 (Dia.) x 102.6 mm
    2.81 A
    38.5mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    12.8 W
    49 rpm
    6mm
    59 Ncm
    Spur
    82.5mm
    -
    38 (Dia.) x 102.6 mm
    1.6 A
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    6 → 15 V dc
    Brushed Geared
    7.9 W
    210 rpm
    6mm
    29 Ncm
    Spur
    67.6mm
    -
    -
    990 mA
    37mm
    -
    -
    -
    -
    Results per page