- RS stock no.:
- 720-4149
- Mfr. Part No.:
- DRD48D06
- Manufacturer:
- Sensata / Crydom
Discontinued product
- RS stock no.:
- 720-4149
- Mfr. Part No.:
- DRD48D06
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR Dual SSRs
Zero voltage switching
Dual output with ratings of 6 Amps per channel
Load voltage ratings of 24 → 280 Vac and 48 → 600 Vac
Fits standard 35mm DIN rail
LED input status indicator
DC control voltage (4 → 32 Vdc)
100K-cycle UL 508 endurance rating for enhanced reliability
Dual output with ratings of 6 Amps per channel
Load voltage ratings of 24 → 280 Vac and 48 → 600 Vac
Fits standard 35mm DIN rail
LED input status indicator
DC control voltage (4 → 32 Vdc)
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
Specification
Attribute | Value |
---|---|
Maximum Load Current | 6 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V rms |
Minimum Load Voltage | 48 V rms |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 0.15 A rms |
Terminal Type | Screw |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 48 → 600Vrms |
Dimensions | 84.4 x 18 x 90.3mm |
Length | 84.4mm |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 0.25 mA rms |
Maximum Operating Temperature | +80°C |
Height | 90.3mm |
Depth | 18mm |
Operating Temperature Range | -30 → +80°C |