- RS stock no.:
- 720-4088
- Mfr. Part No.:
- DR24A06
- Manufacturer:
- Sensata / Crydom
9 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 362,98
(exc. VAT)
R 1 567,43
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 362,98 |
5 - 9 | R 1 328,91 |
10 + | R 1 289,04 |
- RS stock no.:
- 720-4088
- Mfr. Part No.:
- DR24A06
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
Specification
Attribute | Value |
---|---|
Maximum Control Voltage | 265 V rms |
Maximum Load Current | 6 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V rms |
Minimum Control Voltage | 200 V rms |
Control Voltage Range | 200 → 265 V rms |
Switching Type | Zero Cross |
Load Voltage Range | 24 → 280Vrms |
Minimum Load Voltage | 24 V rms |
Terminal Type | Screw |
Minimum Load Current | 0.15 A rms |
Length | 83.7mm |
Height | 90.3mm |
Depth | 11mm |
Off State Leakage Current | 0.1mA rms |
Dimensions | 83.7 x 11 x 90.3mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Maximum Turn On Time | 20 ms |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DR24A06 |