- RS stock no.:
- 720-4079
- Mfr. Part No.:
- DR06D06
- Manufacturer:
- Sensata / Crydom
On back order for despatch 2024/06/18
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 432,18
(exc. VAT)
R 1 647,01
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 432,18 |
5 - 9 | R 1 396,38 |
10 + | R 1 354,49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Sensata / Crydom DR Series Solid State Interface Relay, 32 V dc Control, 6 A dc Load, DIN Rail Mount
- RS stock no.
- 900-8738
Price (Excl VAT) Each
R 1 387,48
(exc. VAT)
R 1 595,60
(inc. VAT)
- RS stock no.:
- 720-4079
- Mfr. Part No.:
- DR06D06
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, 4 to 32V DC Control Voltage Range, 6A Rated Load Current - SeriesOne DR Series - DR06D06
Switch to high-efficiency circuit control with this solid-state interface relay from Sensata | Crydom. Thanks to its MOSFET output, it has a super-low load current requirement of just 2.5mA. This reduces your energy consumption, making it a sustainable choice. A lightning-fast half-cycle turn-on time means this dynamic device doesn't dawdle when it's time to power up. Compact dimensions of just 87.6 (L) x 11 (W) x 83.7mm (H) mean it can make itself at home in even the most confined spaces. You can use this device in HVAC and lighting applications.
Features & Benefits
• LED status indicator offers at-a-glance diagnostics
• Mechanical durability of 100,000 cycles means you can expect a long service life
• Straightforward screw termination method for secure connections
• Mechanical durability of 100,000 cycles means you can expect a long service life
• Straightforward screw termination method for secure connections
What safety features does this product have?
This relay features an integrated heat sink to keep it cool, calm and collected under pressure. For maximum user safety, the housing has a touchproof IP20 rating, so there'll be no shocks if you accidentally brush it with your fingers.
Crydom Solid State Relay and Accessories
Specification
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V dc |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 1 → 60V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Height | 90.3mm |
Depth | 11mm |
Minimum Load Current | 2.5 mA |
Length | 83.7mm |
Off State Leakage Current | 0.1 mA |
Maximum Turn On Time | 1/2 cycle |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Dimensions | 83.7 x 11 x 90.3mm |
Manufacturer Part No. | DR06D06 |
Operating Temperature Range | -30 → +80°C |