- RS stock no.:
- 720-4076
- Mfr. Part No.:
- DR10D06
- Manufacturer:
- Sensata / Crydom
24 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 427,50
(exc. VAT)
R 1 641,62
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 427,50 |
5 - 9 | R 1 391,81 |
10 + | R 1 350,06 |
- RS stock no.:
- 720-4076
- Mfr. Part No.:
- DR10D06
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
Specification
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 100 V dc |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 1 → 100V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Height | 90.3mm |
Depth | 11mm |
Minimum Load Current | 2.5 mA |
Length | 83.7mm |
Off State Leakage Current | 0.1 mA |
Dimensions | 83.7 x 11 x 90.3mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Manufacturer Part No. | DR10D06 |
Operating Temperature Range | -30 → +80°C |