- RS stock no.:
- 701-8654
- Mfr. Part No.:
- DRA1-SPF380D25
- Manufacturer:
- Sensata / Crydom
17 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 328,96
(exc. VAT)
R 1 528,30
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 328,96 |
5 - 9 | R 1 295,74 |
10 + | R 1 256,87 |
- RS stock no.:
- 701-8654
- Mfr. Part No.:
- DRA1-SPF380D25
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - DRA1-SPF Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 8 A
SPST-NO control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
DC control versions include an LED status indicator
AC ratings up to 530 VAC and 8 A
SPST-NO control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
DC control versions include an LED status indicator
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specification
Attribute | Value |
---|---|
Maximum Control Voltage | 15 V dc |
Maximum Load Current | 10 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 530 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 15 V dc |
Contact Configuration | SPST |
Load Voltage Range | 48 → 530V ac |
Minimum Load Voltage | 48 V ac |
Terminal Type | Screw |
Minimum Load Current | 0.06 A rms |
Depth | 22.9mm |
Length | 89.6mm |
Height | 69.9mm |
Off State Leakage Current | 0.1mA rms |
Dimensions | 89.6 x 22.9 x 69.9mm |
Maximum Turn On Time | 1/2 cycle |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DRA1-SPF380D25 |