Sensata / Crydom SSC Series Series Solid State Relay, 25 A Load, Surface Mount, 1000 V Load, 28 V Control
- RS stock no.:
- 535-3056
- Mfr. Part No.:
- SSC1000-25-24
- Manufacturer:
- Sensata / Crydom
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 450,05
(exc. VAT)
R 6 267,56
(inc. VAT)
Units | Per unit |
1 - 4 | R 5 450,05 |
5 - 9 | R 5 313,80 |
10 + | R 5 154,39 |
- RS stock no.:
- 535-3056
- Mfr. Part No.:
- SSC1000-25-24
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, 0 to 1000V DC Load Voltage Range, Aluminium Baseplate Material - SSC Series - SSC1000-25-24
Switch power to your circuit in a flash with this solid-state relay from Sensata | Crydom. It works by converting an incoming electrical signal to an optical one without moving parts, so there's minimal risk of mechanical wear for a long service life. Thanks to its quick turn-on time of 200μs and turn-off time of 150μs, this SSR will switch your device on and off in a jiffy. A wide load voltage range between 0 and 1000V DC means it's suitable for low and high-power equipment, including sensors, motors and manufacturing machinery.
Features & Benefits
Safe to use in harsh settings, thanks to its broad operating temperature range between -40°C and +100°C
Tough aluminum baseplate resists impact and corrosion
Housing features anti-rotation barriers for secure installation
Tough aluminum baseplate resists impact and corrosion
Housing features anti-rotation barriers for secure installation
How durable is this SSR?
As this SSR has an MTBF of 21,395,130 hours when working at a temperature of +40°C and an MTBF of 11,545,504 hours at +60°C, you can count on it for the long term.
DC Switching
Specification
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 1000 V |
Maximum Control Voltage | 28 V |
Minimum Control Voltage | 20 V dc |
Control Voltage Range | 20<arrow/>28 V dc |
Minimum Load Current | 20 mA |
Range | Crydom |
Terminal Type | Screw |
Output Device | Transistor |
Relay Type | Solid State Relay |
Series | SSC Series |
Maximum Turn On Time | 0.15 MS |
Load Voltage Range | 0 → 1000V dc |
Dimensions | 58.4 x 45.7 x 22.9mm |
Minimum Operating Temperature | -30°C |
Depth | 45.7mm |
Operating Temperature Range | -30 → +80°C |
Off State Leakage Current | 0.3 mA |
Standards Met | CE, RoHS Compliant |
Capacitance | 8pF |
Height | 22.9mm |
Length | 58.4mm |
Maximum Operating Temperature | +80°C |