- RS stock no.:
- 533-0069
- Mfr. Part No.:
- 2964322
- Manufacturer:
- Phoenix Contact
4 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 1 816,80
(exc. VAT)
R 2 089,32
(inc. VAT)
Units | Per unit |
1 + | R 1 816,80 |
- RS stock no.:
- 533-0069
- Mfr. Part No.:
- 2964322
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
Phoenix Contact Optocoupler, 2500V Isolation Voltage - DEK-OV- 24DC/ 24DC/ 10 - 2964322
Protect your equipment from electrical damage with this optocoupler from Phoenix Contact. The integrated protection of outputs and inputs prevents damage from reverse polarity and current surges. It's a solid-state relay that uses electrical rather than mechanical switching to reduce wear. It also offers a quick response time of 250μs (microseconds) for maximum efficiency and fast protection.
This user-friendly terminal block module features an LED (light-emitting diode) status indicator for ease of use as well as clear labelling to help you with set-up. It's designed for mounting on universal DIN rails and features simple clips for a secure connection and versatile mounting in any position. The compact dimensions of 80 (height) x 6.2 (width) x 56mm (depth) mean that it will take up minimal space on your distribution panels.
This user-friendly terminal block module features an LED (light-emitting diode) status indicator for ease of use as well as clear labelling to help you with set-up. It's designed for mounting on universal DIN rails and features simple clips for a secure connection and versatile mounting in any position. The compact dimensions of 80 (height) x 6.2 (width) x 56mm (depth) mean that it will take up minimal space on your distribution panels.
Features & Benefits
Screw connection for a secure attachment that won't come loose
Suitable for cables ranging in size between 24 and 12AWG (American Wire Gauge) for use in a variety of applications
Broad operating temperature range of -20°C to +60°C for use in harsh environments
High isolation voltage of 2500V for use in heavy-duty industrial applications
Suitable for cables ranging in size between 24 and 12AWG (American Wire Gauge) for use in a variety of applications
Broad operating temperature range of -20°C to +60°C for use in harsh environments
High isolation voltage of 2500V for use in heavy-duty industrial applications
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Series | DEK-OV- 24DC/24DC/10 |
Dimensions | 56 x 6.2 x 80mm |
Depth | 80mm |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Length | 56mm |
Maximum Operating Temperature | +60°C |
- RS stock no.:
- 533-0069
- Mfr. Part No.:
- 2964322
- Manufacturer:
- Phoenix Contact