- RS stock no.:
- 533-0019
- Mfr. Part No.:
- 2964283
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/05/23
Added
Price (Excl VAT) Each
R 1 291,27
(exc. VAT)
R 1 484,96
(inc. VAT)
Units | Per unit |
1 + | R 1 291,27 |
- RS stock no.:
- 533-0019
- Mfr. Part No.:
- 2964283
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact Solid State Relay, Overvoltage Category II Rating, 100kHz Transmission Frequency - DEK-OE- 24DC/ 24DC/100KHZ - 2964283
Controlling your circuits is a breeze with this solid state relay from Phoenix Contact. When supplied with 24V DC, it makes or breaks a connected circuit of 4 to 30V DC in a jiffy. The unit contains no moving parts, which eliminates the risk of wear and tear to ensure a long service life. A 2.5kV AC test voltage rating means it also holds its own against sudden electrical surges.
This versatile terminal block accepts wires in a broad cross-section range between 0.2 and 2.5mm², including rigid and flexible conductors. Measuring just 6.2 (W) x 80 (H) x 56mm (D), it's a compact choice that fits into tight mounting areas. SSMs like this have many uses – you'll find them everywhere from medical equipment and multiplexers to I/O subsystems.
This versatile terminal block accepts wires in a broad cross-section range between 0.2 and 2.5mm², including rigid and flexible conductors. Measuring just 6.2 (W) x 80 (H) x 56mm (D), it's a compact choice that fits into tight mounting areas. SSMs like this have many uses – you'll find them everywhere from medical equipment and multiplexers to I/O subsystems.
Features & Benefits
• Low current rating of 6mA means it saves energy
• Built-in LED indicator so you can easily monitor operating voltage
• Mountable on a DIN rail in any position for added flexibility
• IEC 60947-5-1 compliance shows it meets the design requirements for control-circuit devices and switching elements internationally
• Performs in temperatures between -20°C and +60°C, so it's suitable for use in challenging environments
• Built-in LED indicator so you can easily monitor operating voltage
• Mountable on a DIN rail in any position for added flexibility
• IEC 60947-5-1 compliance shows it meets the design requirements for control-circuit devices and switching elements internationally
• Performs in temperatures between -20°C and +60°C, so it's suitable for use in challenging environments
Note
Use of EB 80-DIK... bridges in the DEK terminal blocks: Absorption of humidity from the ambient air as well as an unfavourable tolerance between a larger number of DEK terminal blocks and the EB 80-DIK... bridge may cause (minor) expansion of the DEK housing. When the EB 80-DIK... bridges are used, therefore, it is recommended that these be disconnected after about 10 to 12 DEK terminal blocks and a wire bridge to the next DEK terminal block be inserted in their place.
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Switching Type | 1NO Contact |
Terminal Type | Screw |
Contact Configuration | SPST |
Relay Type | Solid State Relay |
Series | DEK-OE- 24DC/24DC/100KHZ |
Dimensions | 6.2 x 56 x 80mm |
Height | 80mm |
Length | 6.2mm |
Operating Temperature Range | -20 → +60°C |
Maximum Operating Temperature | +60°C |
Special Features | Reverse Polarity Protection, Surge Protection |
Minimum Operating Temperature | -20°C |
Depth | 56mm |
- RS stock no.:
- 533-0019
- Mfr. Part No.:
- 2964283
- Manufacturer:
- Phoenix Contact