- RS stock no.:
- 533-0003
- Mfr. Part No.:
- 2964270
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 1 291,27
(exc. VAT)
R 1 484,96
(inc. VAT)
Units | Per unit |
1 + | R 1 291,27 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 533-0003
- Mfr. Part No.:
- 2964270
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
Phoenix Contact Solid State Relay Optocoupler, 2500V Isolation Voltage, 5V Maximum Forward Voltage - DEK-OE- 5DC/ 24DC/100KHZ - 2964270
Ensure quick switching between the 'on' and 'off' states of your electrical device using this optocoupler from Phoenix Contact. It keeps the input and output circuits isolated while acting as a safe link to transmit current without interference. The circuits remain apart even under extreme voltages as high as 2500V, so the unit is suitable for high-powered applications.
For additional safety and to limit potential damage, the input circuits have a reverse polarity diode which cuts off power if they're connected incorrectly. You'll find it easy to monitor the optocoupler's performance, thanks to the yellow LED (light-emitting diode) signal. With a large output voltage range between 4 and 30V DC and a wide operating temperature range between -20°C and +60°C, you can use it reliably in demanding industrial situations. Standard DIN rail mounting lets you install it quickly on a panel without complex tools.
For additional safety and to limit potential damage, the input circuits have a reverse polarity diode which cuts off power if they're connected incorrectly. You'll find it easy to monitor the optocoupler's performance, thanks to the yellow LED (light-emitting diode) signal. With a large output voltage range between 4 and 30V DC and a wide operating temperature range between -20°C and +60°C, you can use it reliably in demanding industrial situations. Standard DIN rail mounting lets you install it quickly on a panel without complex tools.
Light weight of 21.46g so adds minimal strain on your panel
Suppressor diode protects output circuits from electrical surges
Suppressor diode protects output circuits from electrical surges
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Series | DEK-OE-5DC/24DC/100KHZ |
Dimensions | 56 x 6.2 x 80mm |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Length | 80mm |
Maximum Operating Temperature | +60°C |
Depth | 56mm |
- RS stock no.:
- 533-0003
- Mfr. Part No.:
- 2964270
- Manufacturer:
- Phoenix Contact