- RS stock no.:
- 306-6558
- Mfr. Part No.:
- 2966634
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 671,92
(exc. VAT)
R 772,71
(inc. VAT)
Units | Per unit |
1 - 4 | R 671,92 |
5 - 9 | R 655,12 |
10 + | R 638,74 |
- RS stock no.:
- 306-6558
- Mfr. Part No.:
- 2966634
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Phoenix Contact Interface Relay Module, 24 V Maximum Forward Voltage - PLC-OSC- 24DC/24DC/2 - 2966634
Install this Phoenix Contact interface relay module in your circuits to protect equipment against surges. It transmits a signal between isolated components to switch a circuit on or off without manual input.
You can mount this relay module on standard DIN rails, making it versatile and compatible with industry-standard components. It features a simple screw termination that establishes a firm connection quickly and easily. It's also slim and space-saving, with four separate bridging slots designed to reduce wiring needs. This helps you organise your circuit boards efficiently. A yellow LED (light-emitting diode) clearly indicates the relay's output status, simplifying inspection and maintenance.
This is a solid-state module, so it doesn't have mechanical parts, ensure faster response times, as well as making it resistant to shock and wear. You can use it in the most demanding environments, including power generation and industrial manufacturing.
You can mount this relay module on standard DIN rails, making it versatile and compatible with industry-standard components. It features a simple screw termination that establishes a firm connection quickly and easily. It's also slim and space-saving, with four separate bridging slots designed to reduce wiring needs. This helps you organise your circuit boards efficiently. A yellow LED (light-emitting diode) clearly indicates the relay's output status, simplifying inspection and maintenance.
This is a solid-state module, so it doesn't have mechanical parts, ensure faster response times, as well as making it resistant to shock and wear. You can use it in the most demanding environments, including power generation and industrial manufacturing.
Features and Benefits
• Isolation voltage of 2.5 kV
• Dimensions of 6.2 (width) x 80 (height) x 94 mm (depth)
• Maximum forward voltage of 24 V
• Maximum input current of 8.5 mA
• Operating temperature range of -25°C to +60°C
• 5 pins
• Dimensions of 6.2 (width) x 80 (height) x 94 mm (depth)
• Maximum forward voltage of 24 V
• Maximum input current of 8.5 mA
• Operating temperature range of -25°C to +60°C
• 5 pins
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Series | PLC-OSC- 24DC/24DC/2 |
Dimensions | 80 mm x 6.2 mm x 94mm |
Depth | 94mm |
Maximum Operating Temperature | +60°C |
Length | 80mm |
Operating Temperature Range | -25 → +60°C |
Minimum Operating Temperature | -25°C |