Sensata / Crydom 1-DC Series Series Solid State Relay, 7 A Load, Surface Mount, 200 V Load, 32 V Control
- RS stock no.:
- 291-2646
- Mfr. Part No.:
- D2D07
- Manufacturer:
- Sensata / Crydom
12 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 445,66
(exc. VAT)
R 1 662,51
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 445,66 |
5 - 9 | R 1 409,52 |
10 + | R 1 367,23 |
- RS stock no.:
- 291-2646
- Mfr. Part No.:
- D2D07
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, 100μs Turn-On Time, 1 to 200V DC Operating Voltage Range - 1-DC Series - D2D07
Switch a DC load without moving a muscle with this solid-state relay from Sensata | Crydom. As it has no moving parts, it won't wear down, even when put to work in demanding applications. Screw terminals make the unit a cinch to wire using just a screwdriver. They also offer a secure electrical connection that won't shake loose in the event of heavy vibrations. Choose a reliable relay like this one to open and close the electric circuits of industrial controls or IC equipment.
Features & Benefits
Flame-retardant housing for safety in the event of a fire
MTBF of over 21 million hours at +40°C for long-lasting performance
EMC-compliant, meaning there's little chance of interference with nearby electronic devices
Insulated to protect equipment against electrical hazards
Wide operating voltage range of 1 to 200V DC for versatility
MTBF of over 21 million hours at +40°C for long-lasting performance
EMC-compliant, meaning there's little chance of interference with nearby electronic devices
Insulated to protect equipment against electrical hazards
Wide operating voltage range of 1 to 200V DC for versatility
How quickly does this SSR open and close?
The component is quick off the blocks with a maximum opening and closing time of just 100μs, so it switches almost instantly.
Approvals
UL; CE; ISO
DC Switching
Specification
Attribute | Value |
---|---|
Maximum Load Current | 7 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 200 V |
Maximum Control Voltage | 32 V |
Control Voltage Range | 3.5 → 32 V dc |
Minimum Load Current | 1 mA |
Number of Poles | 1 |
Terminal Type | Screw |
Output Device | MOSFET |
Relay Type | Solid State Relay |
Maximum Turn On Time | 0.1 ms |
Load Voltage Range | 0 → 200V dc |
Series | 1-DC Series |
Dimensions | 45.7 x 58.4 x 23mm |
Operating Temperature Range | -20 → +80°C |
Length | 45.7mm |
Off State Leakage Current | 0.1 mArms |
Depth | 58.4mm |
Maximum Operating Temperature | +80°C |
Height | 23mm |
Minimum Operating Temperature | -20°C |
Capacitance | 8pF |
Special Features | DC control, Epoxy Free Design |
Standards Met | CE |