- RS stock no.:
- 291-2602
- Mfr. Part No.:
- D4D12
- Manufacturer:
- Sensata / Crydom
108 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 483,42
(exc. VAT)
R 2 855,93
(inc. VAT)
Units | Per unit |
1 - 4 | R 2 483,42 |
5 - 9 | R 2 421,33 |
10 + | R 2 348,69 |
- RS stock no.:
- 291-2602
- Mfr. Part No.:
- D4D12
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, Anti-Rotation Barriers, 100μs Maximum Turn-On Time - 1-DC Series - D4D12
For rock-solid switching, turn to this solid state relay from Sensata | Crydom. It makes or breaks your circuits by converting an electrical signal to an optical one. As it doesn't use physical contacts, there's reduced risk of wear and tear for a longer service life. Thanks to a maximum turn-on and turn-off time of 100μs, this component reacts in a flash so your system stays running efficiently. Its broad operating temperature range between -40°C and +100°C means you can trust it to keep its cool in challenging industrial settings. You can use this SSR for your computer peripherals.
Features & Benefits
Durable aluminium base plate resists impacts and corrosion
Wide operating voltage range between 1 and 400V DC for versatility
Anti-rotation barriers in the housing for vibration-proof installation
Housing is self-extinguishing for safety in the event of a fire
Wide operating voltage range between 1 and 400V DC for versatility
Anti-rotation barriers in the housing for vibration-proof installation
Housing is self-extinguishing for safety in the event of a fire
How durable is this SSR?
Thanks to its MTBF of 21,395,130 hours a a temperature of +40°C, you can count on this SSR to last a long time.
Approvals
UL; CE; ISO
DC Switching
Specification
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 400 V |
Minimum Control Voltage | 3.5 V dc |
Maximum Control Voltage | 32 V |
Control Voltage Range | 3.5 → 32 V dc |
Minimum Load Current | 1 mA |
Terminal Type | Screw |
Output Device | MOSFET |
Series | 1-DCL |
Load Voltage Range | 0 → 400V dc |
Maximum Turn On Time | 0.1 ms |
Dimensions | 45.7 x 58.4 x 23mm |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Minimum Operating Temperature | -20°C |
Depth | 58.4mm |
Length | 45.7mm |
Capacitance | 8pF |
Off State Leakage Current | 0.3 mArms |
Standards Met | UL |
Height | 23mm |