- RS stock no.:
- 290-1422
- Mfr. Part No.:
- 2961118
- Manufacturer:
- Phoenix Contact
18 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 258,26
(exc. VAT)
R 297,00
(inc. VAT)
Units | Per unit |
1 + | R 258,26 |
- RS stock no.:
- 290-1422
- Mfr. Part No.:
- 2961118
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Phoenix Contact Power Relay, 20,500Ω Coil Resistance, Solder Connection - REL-MR- 60DC/21 - 2961118
Need to switch a high-power load and a regular relay won't cut it? Reach for this power relay from Phoenix Contact. It works with an input voltage of 60V DC and switches your circuit on or off when a current flows through its electromagnetic coil. As the coil is isolated from the contacts, this is a safe solution for users and equipment. Thanks to a maximum AC switching power of 1.5kVA, you can rely on this relay to get heavy-duty jobs done.
The highly conductive silver alloy contacts are tough enough to handle the current needed to switch your circuits reliably. They're also resistant to arcing and wear, which is vital for continuous switching. You can use this device in industrial environments such as chemical production facilities and logistics centres. With an operating temperature range between -40°C and +85°C, it's suitable for use in extreme conditions.
The highly conductive silver alloy contacts are tough enough to handle the current needed to switch your circuits reliably. They're also resistant to arcing and wear, which is vital for continuous switching. You can use this device in industrial environments such as chemical production facilities and logistics centres. With an operating temperature range between -40°C and +85°C, it's suitable for use in extreme conditions.
Features & Benefits
• Typical response time of 5ms for fast switching
• PCB mounting for straightforward installation
• Small dimensions of 15 (H) x 28 (L) x 5mm (D) to maximise board space
• High resistance of 20,500Ω helps prevent overheating
• SDPT configuration for switching between power sources or swapping inputs
• PCB mounting for straightforward installation
• Small dimensions of 15 (H) x 28 (L) x 5mm (D) to maximise board space
• High resistance of 20,500Ω helps prevent overheating
• SDPT configuration for switching between power sources or swapping inputs
Specification
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10mA |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 28mm |
Coil Resistance | 20500Ω |
Contact Material | Silver Alloy |
Height | 15mm |
Maximum Operating Temperature | +85°C |
Series | REL-MR- 60DC/21 |
Life | 20000000 Cycle |
Depth | 5mm |
Minimum Operating Temperature | -40°C |
Width | 5mm |
Maximum Switching Power AC | 1.5 kVA |
Application | Compact |
Dimensions | 28 x 15 x 5mm |
- RS stock no.:
- 290-1422
- Mfr. Part No.:
- 2961118
- Manufacturer:
- Phoenix Contact